4-292254-6

Heilind Number:AMP4-292254-6
Manufacturer:TE Connectivity
Manufacturer Number:4-292254-6
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY 6P YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-292254-6
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:15.78 mm, .621 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:6
Housing Color:Yellow
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP4-292254-6

Detailed Description

Elevate your signal connectivity with our CT Relay Header Assembly, designed for optimal performance. This six-position connector features a vibrant yellow housing made of durable Nylon 6/6, ensuring longevity in any application. With a 4A amperage rating and operating voltage of 125V, it's suitable for a wide range of electronic systems. The brass contact pins offer reliable conductivity, while the panel mount design allows for easy installation. Meeting RoHS compliance standards, this connector is not only efficient but also environmentally friendly. Perfect for wire-to-panel connections in various industries, its compact size and inline layout make it a versatile choice. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees consistent performance even in harsh environments. Trust in the quality and functionality of this essential component for your connectivity needs.