8-1734516-0
RCPT, 2MM, 30P, VRT SMT, 30Au", W/O LOCK
Introducing our PCB connector, a vital component for seamless electronic assembly. This straight orientation receptacle, part of the AMPMODU 2 mm series, features 30 gold-plated sockets for reliable signal transmission. With a 2 mm pitch and two rows, it offers efficient board-to-board connectivity. The black thermoplastic housing ensures durability, meeting UL 94V-0 flammability standards. Suitable for industrial applications, it accommodates a 1 A current at 250 VAC. Designed for surface mount assembly, it comes tape mounted on a reel for convenient handling. RoHS compliant and with a 500 VAC dielectric voltage rating, this connector guarantees both performance and safety in electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1734516-0 |
Series: | AMPMODU 2 mm |
Amperage: | 1 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 1 A |
Number of Positions: | 30 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Tape Mounted on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V AC |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Finish: | Matte |
Application Assembly Feature: | Pick and Place Cover |
Position Locations Omitted: | None |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | .177 in, 4.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-1734516-0 |
SKU: | AMP8-1734516-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |