1-643067-5
15P MTA156 MOLDED COVER
Enhance the durability and performance of your MTA 156 connectors with our Strain Relief Covers. Designed for a secure fit, these white nylon covers provide protection and support for up to 15 positions. Meeting UL 94V-2 standards for flammability, they ensure safety in various applications. With a pitch of 3.96 mm, these covers are ideal for appliances and other electronic devices. Enjoy peace of mind knowing that your connectors are safeguarded against strain and environmental factors. Compliant with RoHS regulations, they are also environmentally friendly. Upgrade your connector setup with these essential accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-643067-5 |
Color: | White |
Series: | MTA 156 |
Accessory Type: | Strain Relief Covers |
Pitch: | .156 in, 3.96 mm |
Material: | Nylon |
Number of Positions: | 15 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-643067-5 |
SKU: | AMP1-643067-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |