4-640427-7
17P MTA156 CONN ASSY 20AWG YEL
Meet the MTA 156 series Connector Assembly, featuring a durable Nylon 6/6 housing in vibrant yellow. With UL and CSA standards met, it ensures reliable performance in various appliances. This receptacle connector boasts a single row design, accommodating 17 female contacts with Tin plating for optimal conductivity. The termination method of Insulation Displacement Crimp (IDC) simplifies cable installation, suitable for 20 AWG stranded wires. Operating at a voltage of 600 V AC and an amperage of 7 A, it's ideal for signal circuit applications. The rectangular connector, with a pitch of 2.54 mm (.1 in), offers secure mating with a locking ramp retention feature. RoHS compliant and capable of operating in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this assembly guarantees longevity and performance in diverse environments. Perfect for wire-to-board connections, it comes in a package quantity of 125, ready to streamline your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-640427-7 |
Series: | MTA 156 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .1 in, 2.54 mm |
Voltage: | 600 V AC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 125 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 7 A |
Number of Positions: | 17 |
Housing Color: | Yellow |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Box & Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 18.42 mm, .725 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Wire Size: | 20 AWG, .5 - .6 mm² |
Contact Layout: | Inline |
Connector Length: | 2.652 in, 67.36 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .355 in, 9.02 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 17 |
Panel Gasket: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 4-640427-7 |
SKU: | AMP4-640427-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |