7-745129-4
SHLDING FERRULE,PLTD,BULK PKG
Enhance your connectivity with our Shielding Ferrule, designed for optimal performance in data and device applications. Plated for durability, this bulk-packaged ferrule ensures secure and reliable connections. Perfect for use in our AMPLIMITE Kit series, it features a crimp design for easy installation. With a brass contact material and tin plating, it meets RoHS compliance standards. Each package contains 100 ferrules, making it ideal for large-scale projects. Upgrade your setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-745129-4 |
Series: | AMPLIMITE Kit |
Accessory Type: | Ferrule |
Contact Material: | Brass |
Contact Plating: | Tin |
Shell Size: | 3, 5 |
Package Quantity: | 100 |
GPL: | 252 |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5818 |
ECCN: | EAR99 |
Ferrule Type: | Crimp |
Part Aliases: | 7-745129-4 |
SKU: | AMP7-745129-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |
12/21/2021 | P‐21‐021935 - Retraction of obsolete. This PCN is to revise an error previously released on PCN numbers: P‐21‐021901,P‐21‐021902,P‐21‐021903,P‐21‐021904,P‐ 21‐021905,P‐21‐021906,P‐21‐021907,P‐21‐021908,P‐21‐021909,P‐21‐021910,P‐21‐021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. |
Download |