4-794631-2

12P MICRO MNL ASSY,VRT,HDR LF

Enhance power connectivity with the Micro MATE-N-LOK Series, a high-quality solution for various applications. Featuring a durable nylon GF housing in sleek black, this connector is designed for vertical board mount installation. With a pitch of 3mm and 12 positions, it ensures efficient power transmission. CSA and UL certified, it guarantees safety and reliability. The gold-plated contact mating area offers superior conductivity, while the tin-plated termination ensures secure soldering. Operating in a wide temperature range from -40 to 105°C, it can withstand harsh environments. With a UL 94V-0 flammability rating and VDE testing, it meets international standards for quality and safety. RoHS compliant, lead-free soldering capable, and suitable for appliances, this connector is the perfect choice for power applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-794631-2
Series: Micro MATE-N-LOK
Housing Material: Nylon GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Row Spacing: .118 in, 3 mm
Package Quantity: 169
Contact Amperage: 5 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 8.7 mm
PCB Retention Type: Retention Bump
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 12
Wire Size: .051 - .517 mm², 20 - 30 AWG
Connector Length: 22 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 9.2 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 4-794631-2
SKU: AMP4-794631-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: