794606-2
MICRO MNL RPT CNT STRIP 15AU
Enhance your power connections with our Micro MNL RPT CNT STRIP 15AU, part of the Micro MATE-N-LOK series. With a 5 A amperage and Cable Mount (Free-Hanging) design, it offers reliable performance for various applications. Featuring Phosphor Bronze contact material with Gold plating, it ensures efficient power transmission with a voltage rating of 250 V AC/DC. This Socket contact type, suitable for 20-24 AWG wire sizes, is ideal for discrete wire and stranded connections. Its UL 94V-0 flammability standard and wide operating temperature range of -40 to 105°C (-40 to 221°F) make it a durable choice for demanding environments. With 15000 pieces in a reel package, it's a convenient solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794606-2 |
Series: | Micro MATE-N-LOK |
Amperage: | 5 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 15000 |
Cable Type: | Discrete Wire, Stranded |
GPL: | 239 |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A311 |
Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
Contact Transmits: | Power |
Connector System: | Wire to Wire |
Contact Termination Plating: | None |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .035 - .06 in, .89 - 1.52 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Contact Diameter: | .062 in, 1.57 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794606-2 |
Replacement Part: | 1-794606-1 |
SKU: | AMP794606-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |