42329-1
SPLICE 1200-2600 .012 NPST
Enhance your wire connections with our SPLICE 1200-2600 .012 NPST, designed for seamless and efficient splicing in your projects. Suitable for wire sizes ranging from 3200 to 3900 CMA, this splice ensures a secure and reliable bond. Featuring an open barrel design, it allows for easy and convenient installation. With its high-quality construction and RoHS compliance, you can trust in its performance and durability. Perfect for a wide range of applications, this splice is a must-have for any project requiring precise and effective wire connections. Elevate your workflow with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 42329-1 |
Series: | SPLICE |
Wire Size: | 3200 - 3900 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP42329-1 |
Plating Material: | Nickel |
Weight per Piece: | .089 g |
Splice Material: | Steel |
Number of Serrations: | 0 |
Terminal and Splice Type: | Splice |
Material Thickness: | .3 mm / .012 in |
Overall Length: | 3.81 mm / .15 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | No |
Support Style: | Non - Insulation Support |
Barrel Style: | Standard |
Operating Temperature Range: | -40 - 250 °C / -40 - 482 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |