60933-2
SPLICE 2200-2900 .012 TPST
Enhance connectivity with our SPLICE 2200-2900 .012 TPST, crafted for seamless wire termination. Designed for optimal performance in a variety of applications, this splice features an open barrel for easy installation. With a wire size range of 2200 to 2900 CMA, it accommodates a versatile array of cables. Perfect for professional use, this splice ensures reliable and durable connections. RoHS compliant, it meets international standards for environmental responsibility. Elevate your wiring projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 60933-2 |
Series: | SPLICE |
Wire Size: | 2200 - 2900 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP60933-2 |
Plating Material: | Tin |
Weight per Piece: | .035 g |
Splice Material: | Steel |
Number of Serrations: | 0 |
Terminal and Splice Type: | Splice |
Material Thickness: | .3 mm / .012 in |
Overall Length: | 3.99 mm / .157 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | No |
Support Style: | Non - Insulation Support |
Barrel Style: | Standard |
Operating Temperature Range: | -40 - 250 °C / -40 - 482 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |