Enhance your electrical connections with our FASTON 187 Flag Receptacle, designed for optimal performance with 20-16 AWG wires. Made of durable steel and featuring a nickel plating, it ensures reliable conductivity in a variety of applications. The flag orientation offers easy installation, while the Tab-Lok crimp type provides secure attachment. With an operating temperature range of -40 to 250 °C, it's suitable for use in diverse environments. RoHS compliant and precision-engineered, this receptacle is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 42486-3
Series: FASTON 187
Contact Material: Steel
Contact Plating: Nickel
Overall Length: 13.46 mm, .53 in
Material: Steel
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 250 °C, -40 - 482 °F
Wire Size: 16 - 20 AWG, .51 - 1.31 mm²
Crimp Type: Tab-Lok
Barrel Type: Open
Accepts Wire Insulation Diameter: .11 - .17 in, 2.79 - 4.32 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP42486-3
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .3 mm / .012 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Locking Lance Height: .035 in
Line: Premier
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/31/2014 E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download