5-160429-2
FASTON 187 REC 1.0-2.5 0.32 ELECTRO TPBR
Enhance your electrical connections with our FASTON 187 Receptacle. Crafted from durable brass with a protective tin plating, it ensures reliable conductivity. This straight orientation terminal accommodates 13-17 AWG wires, making it ideal for a variety of applications. Its F-Crimp design and open barrel allow for easy installation, while the wide compatibility with .187-inch tabs guarantees versatility. With an operating temperature range of -40 to 110°C (-40 to 230°F) and RoHS compliance, it meets high industry standards for performance and environmental responsibility. Upgrade your connectivity with this essential component from our Quick Disconnects range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-160429-2 |
Series: | FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 15 mm, .59 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .118 - .17 in, 3 - 4.32 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP5-160429-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | 7.1 kgf / 70 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/14/2024 | PCN-24-204265 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 14 October 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |