5-102975-3

06 MODII HDR DRRA B/A .100CL

Enhance your electronic connections with our AMPMODU Headers, featuring right-angle orientation and a durable thermoplastic housing. Meeting CSA LE7189 and UL E28476 standards, these headers ensure reliable performance in various applications. Each header boasts six contacts in a 2-row configuration, with a 2.54mm pitch for easy installation. The copper alloy pins with gold plating offer optimal conductivity, while the black housing with UL 94V-0 flammability rating guarantees safety. With a wide operating temperature range from -65 to 105°C, these headers are suitable for industrial use. Perfect for PCB mounting, they come in a carton packaging of 100 units, making them ideal for bulk orders. Upgrade your circuit boards with these high-quality headers, designed for efficiency and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-102975-3
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
GPL: 013
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5421
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .11 in, 2.79 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: CSA LE7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 5-102975-3
SKU: AMP5-102975-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 E-13-019656 - Product Improvement. Download