102972-3
03 MODII HDR SRST B/A .100CL
Enhance your electronic connections with our AMPMODU Headers, designed for reliable performance in a variety of applications. With CSA LR7189 and UL E28476 standards met, you can trust in the quality and safety of these headers. Featuring three contacts in a single row, these headers are made of durable thermoplastic housing and phosphor bronze contacts with gold plating for optimal conductivity. The through-hole solder termination method ensures secure attachment to your PCB. Operating in temperatures ranging from -65 to 105 °C, these headers are ideal for industrial use. With a pitch of 2.54 mm and a straight body orientation, they offer easy integration into your design. The black housing color and sleek vertical mount orientation add to their versatility. With a high dielectric withstanding voltage of 750 V and a contact amperage of 3 A, these headers provide reliable power transmission. Whether for new projects or replacements, these headers are a dependable choice for your PCB connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102972-3 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 540 |
Contact Amperage: | 3 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5418 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102972-3 |
Replacement Part: | 5-146276-3 |
SKU: | AMP102972-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019656 - Product Improvement. | Download |