Enhance your PCB connectivity with these AMPMODU Headers, designed for optimal performance in industrial settings. With a thermoplastic housing in sleek black, they offer durability and reliability. Featuring two rows of gold-plated copper alloy pins on a 2.54mm pitch, these connectors ensure secure and efficient through-hole solder termination on printed circuit boards. With a contact amperage of 3A and UL 94V-0 flammability standard compliance, they guarantee safety and quality. The vertical mount orientation and stackable design make them versatile for various applications. Each carton includes 120 connectors, meeting your bulk needs efficiently. Trust in the AMPMODU Headers for seamless board-to-board connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146490-0
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 120
Contact Amperage: 3 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .109 in, 2.77 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146490-0
SKU: AMP2-146490-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: