Enhance connectivity within your electronic systems with our AMPMODU System 50 two-row board-to-board PCB connector. Crafted with durable thermoplastic housing and copper alloy contacts, this socket connector ensures reliable performance in industrial applications. Featuring a 1.27mm pitch and 60 positions, it facilitates precise signal transmission. With a 30V AC voltage rating and 4A contact amperage, it meets stringent safety and performance standards. The black housing color and gold-plated contact mating area not only provide a sleek appearance but also enhance conductivity. Designed for right-angle mounting, it offers flexibility in PCB assembly. With RoHS compliance and UL 94V-0 flammability rating, it guarantees environmental sustainability and safety. Perfect for mezzanine and board stacking applications, this connector, with its efficient termination method and high insulation resistance, is the ideal choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-103911-3
Series: AMPMODU System 50
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .05 in, 1.27 mm
Voltage: 30 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 13
Contact Amperage: 4 A
Number of Positions: 60
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 002
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .217 in, 5.511 mm
PCB Retention Type: Hold-Down Post
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0389
ECCN: EAR99
Application Solder Feature: Board Standoff
Termination Post Tail Length: .1 in, 2.54 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 5-103911-3
SKU: AMP5-103911-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: