Enhance your PCB connections with the AMPMODU System 50 Right Angle PCB Pin Header. Designed for optimum performance and reliability, this connector features 68 gold-plated contacts in a 2-row configuration, ensuring secure and efficient signal transmission. With UL 94V-0 and CSA LR7189 certifications, it meets stringent safety standards for industrial applications. The thermoplastic housing, along with nickel-plated copper alloy contacts, guarantees durability in harsh environments. Suitable for through-hole soldering, it offers easy and secure installation on PCBs with a 1.4mm thickness. Featuring a mating alignment for polarization and detent latching for retention, it ensures precise and stable connections. Operating in a wide temperature range from -65 to 105°C, it is perfect for diverse industrial settings. RoHS compliant and with ECCN EAR99 classification, it meets global regulatory requirements. Upgrade your PCB assemblies with this high-quality right angle pin header for seamless and reliable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-104069-8
Series: AMPMODU System 50
Amperage: 1 A
Housing Material: Thermoplastic
Number of Contacts: 68
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Body Orientation: Right Angle
Pitch: .05 in, 1.27 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 10
Contact Amperage: 1 A
Number of Positions: 68
Housing Color: Black
Mount Orientation: Right Angle
GPL: 002
Profile: Standard
Mating Retention Type: Detent Latching
Packaging: Box & Tube, Tube
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 in, 1.4 mm
PCB Retention Type: Hold-Down Post
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0387
Post Size: .015 in, .381 mm
Mating Post Length: .1 in, 2.54 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Mating Retention: With
Application Solder Feature: Board Standoff
Termination Post Tail Length: .1 in, 2.54 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 - 250 µin
Shrouded Sides: 2
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 6-104069-8
SKU: AMP6-104069-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/30/2014 E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. Download