5-104078-1
20 SYSTEM 50 RCPT ASSY DRST SN
Enhance your PCB connections with our AMPMODU System 50 Board To Board PCB Connectors. Designed for efficient signal transmission, these connectors feature a straight, through-hole socket configuration with gold-plated copper contacts for optimal conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 30V AC, they offer reliable performance in industrial applications. The black thermoplastic housing, UL 94V-0 rated for flammability, ensures durability and safety. With 20 positions and a 2-row layout, these connectors provide ample connectivity for your circuit boards. Ideal for vertical PCB mounting, they come in a package quantity of 38, complete with tube and box packaging for convenience. RoHS compliant and ECCN classified as EAR99, they meet international quality standards. Upgrade your assembly process with the AMPMODU System 50 connectors for seamless board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-104078-1 |
Series: | AMPMODU System 50 |
Amperage: | 4 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .05 in, 1.27 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 38 |
Contact Amperage: | 4 A |
Number of Positions: | 20 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 002 |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .35 in, 8.89 mm |
PCB Retention Type: | Hold-Down Post |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0389 |
ECCN: | EAR99 |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .1 in, 2.54 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-104078-1 |
SKU: | AMP5-104078-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download |