5-147279-9
16 MODII HDR DR SFMT B/A T&R L
Enhance your PCB connections with our AMPMODU Headers, featuring a robust construction with 16 gold-plated contacts for reliable signal transmission. Designed for surface mounting, these headers offer easy integration onto your circuit board. The straight body orientation and 2.54mm pitch ensure a secure fit, while the black LCP housing provides durability. With a package quantity of 250 and tape & reel packaging, they are ideal for industrial applications. RoHS compliant and boasting a standard temperature rating, these headers guarantee high performance and environmental responsibility. Elevate your electronic projects with the trusted connectivity of our AMPMODU Headers.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-147279-9 |
Series: | AMPMODU Headers |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Packaging: | Tape & Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1058 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .23 in, 5.84 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Termination Post Tail Length: | .05 in |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Part Aliases: | 5-147279-9 |
SKU: | AMP5-147279-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019859 - Product Improvement. | Download |