Enhance your PCB connectivity with our AMPMODU Headers, featuring a durable Polybutylene Terephthalate housing in a vibrant green color. Designed for reliability, these headers offer a right-angle body orientation with through-hole solder termination, ensuring secure installation. With a contact material of Phosphor Bronze and a tin plating on the mating area, they provide excellent conductivity. The 10-pin configuration, with a pitch of 2.54mm, is ideal for various applications. UL 94V-0 rated for flammability, these headers meet industrial standards and can operate in wide temperature ranges from -65 to 105°C. Perfect for PCB mounting, they come in a package of 300, making them suitable for large-scale projects. RoHS compliant and ECCN classified as EAR99, you can trust in the quality and compliance of these connectors for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-826947-0
Series: AMPMODU Headers
Amperage: 5 A
Housing Material: Polybutylene Terephthalate - GV
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 300
Contact Amperage: 5 A
Number of Positions: 10
Housing Color: Green
Mount Orientation: Right Angle
GPL: 015
Profile: Standard
Packaging: Box
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5231
Post Size: .024 in, .63 mm
Mating Post Length: .264 in, 6.7 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-826947-0
SKU: AMP1-826947-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/29/2012 P-12-007877 - Manufacturing location change. Download