1-826469-0

2X10P MOD II SHROUDED HEADER, ST

Enhance your PCB connections with our AMPMODU Headers, boasting a two-row design for efficient signal transmission. Meeting rigorous standards such as CSA LR7189 and CUL E28476, these headers ensure reliable performance. Crafted with durable Polyester - GF housing and featuring Through Hole - Solder termination, they guarantee secure attachment. With 20 gold-plated pin contacts and UL 94V-0 flammability rating, these headers offer both quality and safety. Suitable for industrial applications, these headers have a vertical mount orientation and operate efficiently in a wide temperature range from -55 to 105 °C. Trust in their robust construction, featuring detent latching for secure mating, and fully loaded contact load condition. RoHS compliant and with high-temperature housing, these headers are the ideal choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-826469-0
Series: AMPMODU Headers
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 200
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Mating Retention Type: Detent Latching
Packaging: Box
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 5 µm
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5188
Post Size: .025 in, .64 mm
Mating Post Length: .264 in, 6.7 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Mating Retention: With
Application Solder Feature: Board Standoff
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Standard
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3 µm
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: CSA LR7189;CUL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-826469-0
SKU: AMP1-826469-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: