| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-292254-1 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 1.014 in, 25.78 mm |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 11 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP5-292254-1 |
5-292254-1
| Heilind Number: | AMP5-292254-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-292254-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with our CT Relay Header Assembly. Featuring 11 pins in a vibrant yellow housing, this assembly is designed for panel mounting, perfect for signal applications. Crafted with durable Nylon 6/6 and brass contacts, it ensures reliable performance in temperatures ranging from -40 to 105°C (-40 to 221°F). With a pitch of 2mm (.078 in), it offers precise connectivity. Whether for industrial or DIY projects, this connector system guarantees secure mating retention. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your wiring setup with this high-performance assembly.


