5535512-5
36 MODII HORZ DR CE
Introducing our Modu Connector System, a versatile solution for your PCB connectivity needs. With a robust housing made of UL 94V-0 rated Polyester - GF, this connector features two rows of 36 gold-plated contacts, perfect for ensuring reliable signal transmission. Designed for through-hole soldering on a standard 2.54mm pitch, it offers a voltage rating of 333V AC and a contact amperage of 2A. The black housing color and horizontal, right-angle mount orientation make it suitable for industrial applications, while its stackable design allows for space-efficient PCB layouts. With a closed entry housing for contact protection and high-temperature rating, this connector guarantees performance and durability in demanding environments. RoHS compliant and with a high insulation resistance of 5000 MΩ, it meets international standards for quality and environmental responsibility. Perfect for board-to-board and mezzanine connections, this PCB mount receptacle is a reliable choice for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5535512-5 |
Series: | Modu Connector System |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | 2.54 mm, .31 in, 7.87 mm |
Package Quantity: | 12 |
Contact Amperage: | 2 A |
Number of Positions: | 36 |
Housing Color: | Black |
Mount Orientation: | Horizontal, Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Profile: | Standard |
Mating Entry Location: | Side |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .238 in, 6.05 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5010 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | High, Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5535512-5 |
SKU: | AMP5535512-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |