Enhance your electronic connections with our Modu Connector System, featuring a single row design for seamless integration. Crafted with durable Polyester - GF housing in sleek black, this connector offers reliable performance in a variety of applications. The Through Hole - Solder termination method ensures secure attachment to your PCB, while the Phosphor Bronze contacts with Gold plating guarantee excellent conductivity. With 18 positions on a 2.54 mm pitch, this connector is perfect for board-to-board connections. Its 333 V AC voltage rating, UL 94V-0 material flammability standard, and 3 A contact amperage make it suitable for industrial use. The vertical mount orientation and stackable design provide flexibility in assembly, while the closed entry housing ensures contact protection. RoHS compliant and with a temperature rating of Standard, this connector meets stringent quality standards for peace of mind. Elevate your electronic projects with the reliability and performance of our Modu Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-535541-6
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Package Quantity: 12
Contact Amperage: 3 A
Number of Positions: 18
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .14 in, 3.56 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5009
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
Stack Height: 6.22 mm
PCB Contact Termination Area Plating Thickness: 3.81 - 50 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-535541-6
Replacement Part: 6-535541-6
SKU: AMP1-535541-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: