Introducing the Modu Connector System, a versatile solution for your PCB connectivity needs. With a durable polyester housing in sleek black, this connector boasts a high flammability standard of UL 94V-0 for added safety. Featuring 38 gold-plated sockets on a 2-row layout with a 2.54mm pitch, it offers reliable performance in industrial applications. The closed entry housing and square contact shape ensure secure connections, while the through-hole solder termination method guarantees easy installation on your printed circuit board. With a stackable design and vertical mount orientation, this connector is space-efficient and adaptable. Trust in its standard temperature rating and 5000MΩ insulation resistance for consistent operation. (Word count: 105)
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-534236-9
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 11
Contact Amperage: 2 A
Number of Positions: 38
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.4 - 2.4 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5007
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .12 in, 3.04 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-534236-9
Replacement Part: 6-534236-9
SKU: AMP1-534236-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: