Upgrade your PCB connections with the Modu Connector System, offering a reliable solution for your electronic assembly needs. This vertical mount receptacle features a low-profile design, perfect for space-constrained applications. With a housing made of UL 94V-0 rated black polyester, it ensures durability and safety. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, meeting industrial standards. Featuring two rows of four positions each, with a pitch of 2.54mm, this connector offers stackable capabilities for enhanced versatility. With through-hole solder termination, it guarantees secure and stable connections to your printed circuit board. Its closed entry housing and short point contact shape provide added protection and ease of assembly. Rated for 333V AC voltage and 2A contact amperage, with a dielectric withstanding voltage of 750V AC, it ensures reliable performance in various applications. RoHS compliant and with standard temperature ratings, this connector is a dependable choice for your electronics projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-535598-3
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 2 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Top
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Stackable: Yes
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3.81 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5-535598-3
SKU: AMP5-535598-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: