Discover the Modu Connector System, ideal for seamless PCB connectivity in various applications. With a housing made of durable thermoplastic and a low-profile design, this connector features three rows for efficient signal transmission. The contact sockets, crafted from phosphor bronze with gold plating, ensure reliable conductivity. Operating at 250V AC and 3A, it meets stringent industry standards with UL 94V-0 flammability rating. Offering 150 positions at a 2.54mm pitch, this right-angle mount receptacle is stackable for enhanced versatility. With features like a 750V AC dielectric strength and high-temperature rating, it guarantees performance in demanding environments. RoHS compliant and designed for easy PCB assembly, this connector is a trusted solution for board-to-board connections. Indispensable for signal integrity, its robust construction and precision engineering make it a top choice for industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 534974-8
Series: Modu Connector System
Housing Material: Thermoplastic
Number of Rows: 3
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 150
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 303
Profile: Low
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Guide Pin
Mating Alignment: With
Mating Alignment Type: Guide Pin Slots
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5042
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Termination Resistance: 12 mΩ
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, .145 in, 2.92 mm, 3.68 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 50 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 534974-8
SKU: AMP534974-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: