Introducing our Modu Connector System, a versatile solution for your PCB connectivity needs. This single-row connector features a durable housing made of UL 94V-0 rated polyester with glass fiber reinforcement, ensuring reliability in industrial environments. With a pitch of 2.54mm (.1in) and six positions, it allows for efficient signal transmission on printed circuit boards. The through-hole solder termination method and phosphor bronze contacts with tin-lead plating guarantee secure and low-resistance connections. Designed for vertical mounting, this connector has a low profile of just 6.73mm (.265in), making it ideal for space-constrained applications. Its closed entry housing and board standoff solder feature provide additional protection and ease of assembly. With a voltage rating of 333V AC and current rating of 2A, it meets standard performance requirements. RoHS compliant and suitable for stackable configurations, this connector is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 147727-5
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Package Quantity: 37
Contact Amperage: 2 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .265 in, 6.73 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5009
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Contact Mating Area Plating Finish: Bright
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
PCB Contact Termination Area Plating Finish: Bright
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 147727-5
Replacement Part: 5-147727-5
SKU: AMP147727-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: