5-965908-2
MQS0,63 Au tab LL EDS 0,5-0,75
Enhance your automotive, truck, bus, or off-road vehicle's electrical system with our MQS0.63 Gold Tab Terminal. Designed for reliable performance in extreme temperatures ranging from -40 to 140°C (-40 to 284°F), this terminal features a F-Crimp for secure wire attachment. With a 7.5A amperage rating and compatibility with 20 AWG and .5-.75mm² wire sizes, it ensures efficient power transmission. The gold contact plating guarantees excellent conductivity, while the locking lance and tab splice type provide added durability. Rest assured, this terminal is RoHS compliant, meeting stringent environmental standards. Upgrade your connectors with this essential automotive component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-965908-2 |
Amperage: | 7.5 A |
Termination Method: | Crimp |
Contact Plating: | Gold |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | 20 AWG, .5 - .75 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP5-965908-2 |
series: | MQS |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .63 mm / .025 in |
Mating Tab Width: | .63 mm / .025 in |
Wire Insulation Diameter: | 1.3 - 1.9 mm / .051 - .074 in |
Wire Size Search: | 19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |