745205-7
15 HDE AP RECEPT, LEAD FREE
Enhance connectivity with our AMPLIMITE HDE series Black D-Sub Receptacle, featuring 15 gold-plated contacts in a straight orientation. Designed for reliable performance, this UL 94V-0 compliant connector accommodates round jacketed cables and discrete wires, with IDC terminals for easy installation. Suitable for various applications in the data and devices sector, it ensures seamless data transmission. RoHS compliant and preloaded for convenience, it's a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 745205-7 |
Color: | Black |
Series: | AMPLIMITE HDE |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Contact Plating: | Gold |
Body Orientation: | Straight |
Shell Size: | 1 |
Contact Size: | 20 |
Terminal Type: | IDC |
Cable Type: | Discrete Wire, Round Jacketed Cable |
GPL: | 248 |
Shielded: | No |
GPL Description: | Data and Devices |
Product Code: | 4975 |
Preloaded: | Yes |
Wire Size: | .15 - .4 mm², 26 - 22 AWG |
Standards Met: | UL 94V-0 |
Part Aliases: | 745205-7 |
SKU: | AMP745205-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |