Experience high-performance connectivity with our RCPT ASSY, designed for reliable data and device applications. This 15P receptacle assembly, part of the AMPLIMITE HDE series, boasts a durable construction with a black shell and gold contact plating for optimal signal transmission. Featuring a straight body orientation, it accommodates 30-26 AWG wire sizes, making it suitable for a variety of installations. With shielded properties and RoHS compliance, this assembly ensures both data integrity and environmental responsibility. Suitable for round jacketed cables and discrete wires, it offers versatile connectivity solutions for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-745493-6
Color:Black
Series:AMPLIMITE HDE
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Contact Plating:Gold
Body Orientation:Straight
Shell Size:2
Contact Size:20
Terminal Type:IDC
Cable Type:Discrete Wire, Round Jacketed Cable
GPL:248
Shielded:Yes
GPL Description:Data and Devices
Product Code:4944
Preloaded:Yes
Wire Size:.05 - .15 mm², 30 - 26 AWG
Part Aliases:1-745493-6
SKU:AMP1-745493-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: