521290-1
FF 250 REC HSG 1P NYLON NAT
Enhance your electrical connections with our FF 250 Receptacle Housing in natural Nylon. Designed for optimum performance, this straight orientation housing features a single position for secure terminal installations. Its cable mount (free-hanging) style allows for versatile application, while its RoHS compliance ensures environmental responsibility. Perfect for crimp terminal assemblies, this high-quality housing is a must-have for efficient connectivity in various settings. Upgrade your setup with this essential component today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 521290-1 |
Housing Material: | Nylon |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Natural |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP521290-1 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 24 mm / .945 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |