Elevate your automotive connector system with our Timer Connector System, designed for optimal performance and reliability in industrial and commercial transportation applications. This essential accessory, featuring Terminal Position Assurance (TPA) functionality, ensures secure and accurate connections every time. Crafted from high-quality PBT GF material with a UL 94-HB flammability standard, it guarantees safety and durability in extreme operating conditions ranging from -40 to 140 °C (-40 to 284 °F). With a focus on eco-conscious practices, this product is RoHS compliant, making it a sustainable choice for your projects. Upgrade your wire to wire or wire to board connections with this essential component, perfect for serviceable installations. Trust in our connector system for superior performance and peace of mind on the road.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 967632-1
Series:Timer Connector System
Accessory Type:TPA (Terminal Position Assurance)
Body Material:PBT GF
GPL:J96
Packaging:Carton
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Body Color:Green
Serviceable:Yes
Standards Met:UL 94-HB
Material Flammability Standard:UL 94-HB
Part Aliases:967632-1
SKU:AMP967632-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/02/2023PCN-23-165170 - Manufacturing location change. TE Connectivity is transferring the following part number(s) from TE ICT Tangier Morocco 1218 to TE Kissling Germany 1257 . These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved.Download
04/01/2023PCN-23-170265 - Location Change Cancellation. please be informed that the tool move of following part number(s) from TE ICT Tangier Morocco 1218 to TE Kissling Germany 1257 announced in PCN-23-165170 dated 01-FEB-23 has been cancelled.
Download
07/20/2021PCN-21-107572 - Alternate Material. TE Connectivity is approving an alternate material for the 6-21 POS Secondary Locking Devices with the part number(s) listed below. The Alternate Material is also a PBT/ASA GF30, similar to the current Material in production. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP is requested, disposition response is required within 14 days of submission date or it will be considered approved. Product drawings are not affected by this change.Download
10/25/2019P-19-017991 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Tangier ICT.
Download
06/28/2019P-18-016335 - Tool duplication of a molding tool for the TE part number 967631-1,967632-1,968271-1.Download