Enhance your electrical connections with our TERMINAL R PG 4 3/8, a top-quality ring tongue connector designed for optimal performance. With a voltage rating of 600 V and a straight orientation, this terminal is perfect for various applications. Its closed barrel and 4 AWG wire size ensure secure and efficient connectivity, while the 90°C operating temperature range makes it suitable for demanding environments. RoHS compliant and insulated for added safety, this terminal is a reliable choice for your projects. Upgrade to our Rings & Spades supplier product and experience the difference in quality and durability. Trust in our straight angle terminal to deliver exceptional performance every time. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52266-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:194 °F, 90 °C
Wire Size:21 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52266-1
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Yellow
Stripe Color:Yellow
Number of Holes:1
Wire Insulation Diameter (Max):13.08 mm / .515 in
Wire Insulation Diameter:13.08 mm / .515 in
Overall Length:51.2 mm / 2.014 in
Stud Diameter:9.53 mm / 9.91 mm / .39 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support
Part Alias:AMPS-0-0052266-1,A26433-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: