Enhance wire connectivity with our PIDG series TERMINAL, boasting a high-quality Offset Ring Tongue design for secure attachment. Engineered for efficiency, this straight-orientation connector accommodates #6 stud sizes and M3.5 specifications, ensuring compatibility across applications. With a maximum voltage rating of 300V and operating temperatures ranging from 105°C to 221°F, it guarantees reliable performance even in demanding environments. Crafted for 22 AWG wires, it features a closed barrel and insulation for added safety. RoHS compliant and part of our Rings & Spades product line, this terminal is a essential component for professional electrical installations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 52284-4
Series: PIDG
Connector Type: Offset Ring Tongue
Voltage: 300 V
Stud Size: #6, M3.5
Orientation: Offset, Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 AWG, .3 - .4 mm², 754 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP52284-4
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Red
Stripe Color: Green
Number of Holes: 1
Wire Insulation Diameter (Max): 2.79 mm / .11 in
Wire Insulation Diameter: .97 - 2.79 mm / .038 - .11 in
Overall Length: 24 mm / .946 in
Stud Diameter: 3.51 mm / .138 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-060
Support Style: Insulation Restriction

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: