2-320564-1
TERMINAL,PIDG R IR 16 3/8
Enhance your electrical connections with our PIDG series Ring Tongue Terminal. Designed for efficiency and reliability, this insulated terminal features a straight orientation and a closed barrel, ensuring secure wire attachment. With a stud size of 3/8 M12 and a wire size compatibility of 16 AWG, it's suitable for a wide range of applications. Operating temperature ranges from 105°C to 221°F, and it's rated for up to 300V. Its straight terminal angle and RoHS compliance further guarantee its quality and environmental responsibility. Upgrade your connectivity with this essential component from our Rings & Spades product line.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-320564-1 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | 3/8, M12 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 16 AWG, 1.25 - 1.4 mm², 2800 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP2-320564-1 |
Plating Material: | Copper / Tin |
Weight per Piece: | 1.379 g |
Stripe Color: | Blue |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 3.302 mm / .13 in |
Wire Insulation Diameter: | 1.6 - 3.302 mm / .063 - .13 in |
Overall Length: | 32.5 mm / 1.28 in |
Stud Diameter: | 12.7 mm / .5 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-041 |
Support Style: | Insulation Restriction |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |