534236-5
10 MODII VRT DR CE 100/120
Introducing our Modu Connector System, a versatile solution for seamless board-to-board connections. With a straight body orientation and pitch of 2.54mm, these connectors feature a durable housing made of UL 94V-0 rated black polyester for reliable performance. Each connector offers 10 socket contacts with gold plating, ensuring optimal conductivity. Suitable for vertical mounting on PCBs with a thickness of 1.4-2.4mm, they provide a secure and efficient connection. The closed entry housing with square, short point contact shape and board standoff solder feature make assembly easy and efficient. RoHS compliant and designed for industrial applications, these connectors are a must-have for your electronic projects. Packaged conveniently in tubes of 45, they are perfect for high-volume production. Upgrade your connectivity with our premium Modu Connector System.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 534236-5 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 45 |
Contact Amperage: | 2 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.4 - 2.4 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .12 in, 3.04 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 534236-5 |
Replacement Part: | 5-534236-5 |
SKU: | AMP534236-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |