Introducing the Modu Connector System, a versatile solution for seamless board-to-board connections in industrial applications. With a durable housing made of UL 94V-0 rated Polyester PCT in sleek black, this connector boasts two rows of ten socket contacts, each featuring gold plating for optimal conductivity. The vertical mount orientation and standard profile offer easy integration, while the through-hole solder termination method ensures secure attachment to the PCB. With a pitch of 2.54mm (.1 in) and stackable design, it allows for efficient spacing and expansion on the board. Featuring a closed entry housing and short point contact shape, it provides reliable performance and protection. This high-temperature rated connector is ideal for demanding environments, offering quality and durability in every connection. Add it to your assembly for seamless board stacking and connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1017008-6
Series: Modu Connector System
Housing Material: Polyester PCT
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 45
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .32 in, 8.12 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5007
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.5 µm
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 1017008-6
SKU: AMP1017008-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: