534998-1
02 MODIV VRT DR CE 100/125
Discover the durability and efficiency of our Modu Connector System, designed for seamless integration in your electronic assemblies. Crafted with high-quality thermoplastic housing and featuring two rows of through-hole solder termination, this connector ensures reliable performance. With a pitch of 2.54mm (.1 in) and a voltage rating of 333 V AC, it offers versatile connectivity options. The contact sockets, made of phosphor bronze with gold plating, guarantee optimal conductivity. Meeting UL 94V-0 flammability standards, this connector is ideal for industrial applications. Its low-profile design with a vertical mount orientation saves space, while the closed entry housing provides added protection. With RoHS compliance and suitability for lead-free solder processes, it meets environmental standards. Whether for board-to-board or board-to-panel connections, this connector is a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 534998-1 |
Series: | Modu Connector System |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 424 |
Contact Amperage: | 2 A |
Number of Positions: | 2 |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5008 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Round, Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3.81 - 7.61 µm |
Contact Mating Area Length: | .148 in, 3.77 mm |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 534998-1 |
SKU: | AMP534998-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |