Discover the high-performance Modu Connector System, a reliable solution for your PCB connections. With a single row design and through-hole solder termination, this connector ensures secure and efficient assembly. Crafted from durable thermoplastic with UL 94V-0 flammability standard compliance, it guarantees safety and longevity. Featuring 15 positions with a 2.54mm pitch, it offers versatile connectivity options. The black housing, low profile, and vertical mount orientation enhance its suitability for various applications. With a contact rating of 2A at 333V AC, it meets industrial standards for power transmission. Wave solder capable and RoHS compliant, it's eco-friendly and easy to integrate into lead-free processes. Elevate your PCB connectivity with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-535584-4
Series: Modu Connector System
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Contact Amperage: 2 A
Number of Positions: 15
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Top
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .14 in, 3.56 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5009
Contact Layout: Inline
Stackable: Yes
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.54 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 6-535584-4
SKU: AMP6-535584-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: