Enhance your connectivity with this advanced D-Sub connector, featuring exceptional UL 94V-0 standards for superior safety. With a durable thermoplastic housing and gold-plated phosphor bronze contacts, it ensures reliable performance in any application. Boasting 25 contacts in a 2-row configuration, this receptacle offers ample connectivity options. Its board mount design and 2.77 mm pitch make for easy installation, while the front metal shell adds to its robust construction. RoHS compliant and packaged in a convenient tray, this connector is a must-have for high-quality IO setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747846-2
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.77 mm
Number of Positions:25
Profile:Standard
Mating Retention Type:Inserts
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747846-2
Eyelet Material:Brass
Eyelet Plating Material:Tin
Insert Material:Zinc
Shell Material:Carbon Steel
Post Size:.66 mm / .026 in
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Right Angle
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):2.77 mm / .109 in
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Boardlock
Mating Retention:With
Boardlock Plating Material:Tin over Nickel
Mating Connector Lock Type:Mounting Holes
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
Boardlock Material:Brass
Panel Mount Feature:Without
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Circuit Application:Signal
Footprint:8.08 mm / .318 in
Shell Size:3
Grounded:No
Connector System:Board-to-Board
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Straps:With
Product Type:Connector
Grounding Indents:Without
Grounding Clips:Without
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: