6-104071-7

40 SYSTEM 50 HDR SRST SHRD SN

Introducing the AMPMODU System 50 PCB Mount Header, a high-quality connector designed for reliable performance in industrial settings. This straight, shrouded header features 40 gold-plated pin contacts, each capable of carrying 1 A of current at 30 V AC. With UL 94V-0 flammability rating and operating temperature range of -65 to 105 °C, it ensures safety and durability. The through-hole solder termination method and 1.27 mm pitch make it easy to integrate into PCBs, while the detent latching mating retention type provides secure connections. Suitable for use in various electronic applications, this connector is RoHS compliant, meeting environmental standards. Upgrade your PCB assemblies with the AMPMODU System 50 Header for efficient and dependable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-104071-7
Series: AMPMODU System 50
Amperage: 1 A
Housing Material: Thermoplastic
Number of Contacts: 40
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .05 in, 1.27 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 9
Contact Amperage: 1 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
GPL: 002
Profile: Standard
Mating Retention Type: Detent Latching
Packaging: Box & Tube, Tube
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0387
Post Size: .015 in, .381 mm
Mating Post Length: .1 in, 2.54 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Mating Retention: With
Termination Post Tail Length: .1 in, 2.54 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 - 250 µin
Shrouded Sides: 2
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 6-104071-7
SKU: AMP6-104071-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2015 E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. Download