6-1971773-4

PTL 1X4 PLUG HSG HIGH TEMP KEY B RED

Enhance your power connections with the PTL 1X4 Plug Housing, designed for high-temperature environments. This red housing, part of the Power Triple Lock series, offers reliable performance with UL and VDE standards compliance. With a single row layout and cable mount termination, it's ideal for power applications. The nylon construction ensures durability, while the 600V AC/DC rating guarantees safe operation. Featuring 4 positions, B keying, and UL 94V-0 flammability standard, it's suitable for a wide range of appliances. Operating from -55 to 150°C, it's a robust solution for demanding environments. With a straight cable exit angle and inline contact layout, it provides easy and efficient connectivity. RoHS compliant and with GWT 850°C rating, it prioritizes safety and environmental responsibility. Elevate your power connector setups with this high-quality housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1971773-4
Series: Power Triple Lock
Housing Material: Nylon
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .236 in, 6 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Receptacle
Keying: B
Number of Positions: 4
Housing Color: Red
GPL: J35
Packaging: Carton
Operating Temperature Range: -55 - 150 °C, -67 - 302 °F
Circuit Application: Power
Panel Mount: Without
Connector Height: 14.95 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L756
Number of Power Positions: 4
Contact Layout: Inline
Connector System: Wire to Wire
Connector Product Type: Housing
ECCN: EAR99
Cable Exit Angle: Straight
Contact Retention: Without
Glow Wire Rating: GWT 850°C (Flame ≤ 30 sec)
Circuit Identification Feature: With
VDE Tested: Yes
Connector and Housing Type: Plug
Standards Met: UL;VDE
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1971773-4
SKU: AMP6-1971773-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/16/2015 P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. Download