1971782-2
PTL TAB CONTACT, 14 AWG
Enhance power connectivity with the PTL TAB CONTACT for 14 AWG wires. This durable copper alloy contact, part of the Power Triple Lock series, is UL certified for reliable performance. With a 15 A amperage rating and 600 V AC/DC voltage capacity, it ensures efficient power transmission. Suitable for cable mount applications, it features a crimp termination method for secure attachment. Operating in temperatures ranging from -55 to 150°C (-67 to 302°F), it is ideal for various power circuit applications. Its pre-tin plating on the contact mating area and termination ensures optimal conductivity. Compliant with RoHS regulations, this contact is a dependable choice for appliances and other power systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1971782-2 |
Series: | Power Triple Lock |
Accessory Type: | Contact |
Amperage: | 15 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin, Tab |
Cable Type: | Discrete Wire |
Contact Amperage: | 15 A |
Termination Type: | Crimp |
GPL: | J35 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L755 |
Wire Size: | 14 AWG, 2 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .134 - .146 in, 3.4 - 3.7 mm |
Contact Retention: | Without |
VDE Tested: | Yes |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Product Type: | Contact |
Standards Met: | UL |
Part Aliases: | 1971782-2 |
SKU: | AMP1971782-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/04/2023 | PCN-23-179458 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download |
07/12/2022 | PCN-22-145260 - Manufacturing location added/ agency approved. New agency-approved manufacturing location added in China to produce the part numbers noted. No change to form, fit or function. No change to the customer drawings. |
Download |
07/01/2022 | PCN-22-140701 - Location Change. Adding an additional manufacturing source in China. No form/fit/function change | Download |
02/16/2015 | E-14-017197 (xml) - Product Improvement. New Tip configuration and increase in keying feature height facilitates allignment during mating with Plug assembly. Addition of 2 x 22AWG allows 1971784 contact to also be used with this wire combination. | Download |