| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292171-8 |
| Series: | AMP CT |
| Housing Material: | PA GF30 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 25 |
| Contact Amperage: | 4 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .307 in, 7.8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4552 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline, Staggered |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .157 in, 4 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Contact Retention: | With |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292171-8 |
| SKU: | AMP6-292171-8 |
6-292171-8
Specifications
Detailed Description
Elevate your PCB assembly with this CT POST HDR ASSY 8P. Designed for seamless integration, this component boasts a vertical mount orientation and surface mount termination method, ensuring efficient installation. With a contact layout of Inline and Staggered, it offers versatility for various circuit applications. The housing, made of PA GF30 material, guarantees durability while meeting UL 94V-0 flammability standards. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. Featuring a natural housing color and a matte contact plating finish, this connector combines functionality with a sleek design. With agency certifications from UL and CSA, as well as RoHS compliance, it's a reliable choice for your projects. Each package contains 25 units, making it convenient for bulk orders. Upgrade your connectivity solutions with this AMP CT series connector, perfect for power and signal transmission in industrial settings.


