Experience seamless connectivity with our Modu Connector System, featuring a straight orientation and two rows for easy integration. Crafted with durable polyester housing and gold-plated phosphor bronze contacts, this connector ensures reliable performance in industrial settings. With a pitch of 2.54mm and a voltage rating of 333V AC, it offers versatility and safety in various applications. Suitable for board-to-board connections, each unit in this package of 11 boasts UL 94V-0 flammability standard compliance, guaranteeing quality and peace of mind. Its vertical mount orientation and standard profile make installation a breeze, while the closed entry housing provides added protection. RoHS compliant and offering stackability, this connector is a must-have for efficient PCB assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-534206-9
Series: Modu Connector System
Amperage: 2 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 11
Contact Amperage: 2 A
Number of Positions: 38
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5007
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 6-534206-9
SKU: AMP6-534206-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: