Introducing our Modu Connector System Series, featuring a straight orientation with two rows for seamless through-hole solder termination. Built with a durable thermoplastic housing in a sleek black color, this connector offers reliable performance with a low profile design. With a pitch of 2.54mm (.1 in) and 40 positions, it is ideal for industrial applications requiring a voltage rating of 333V AC. The phosphor bronze contacts with tin-lead plating ensure secure connections, while the closed entry housing provides added protection. Designed for vertical PCB mounting, this connector is stackable and offers standard temperature rating. RoHS compliance and UL 94V-0 flammability standard make it a safe and environmentally friendly choice for your board-to-board connection needs. With a package quantity of 11, it is suitable for both small-scale and large-scale projects. Elevate your PCB assembly with the efficiency and quality of our Modu Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-535585-0
Series: Modu Connector System
Amperage: 2 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 11
Contact Amperage: 2 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Tin-Lead
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.54 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2-535585-0
SKU: AMP2-535585-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: