Discover the seamless connectivity offered by our Modu Connector System, featuring a straight orientation and through-hole solder termination for effortless integration. With a pitch of 2.54mm (.1 inch) and a high voltage rating of 333V AC, this connector is ideal for a variety of industrial applications. The gold-plated phosphor bronze contacts ensure reliable signal transmission, while the UL 94V-0 housing material guarantees safety and durability. With 18 positions and a current rating of 3A, this connector provides efficient power delivery. Its straight entry and vertical mount orientation offer versatility in PCB assembly, while the stackable design allows for space-saving installation. RoHS compliant and with a temperature rating of standard, it meets industry standards for environmental responsibility and performance. Elevate your connectivity solutions with this high-quality PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-535541-6
Series: Modu Connector System
Amperage: 3 A
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Package Quantity: 12
Contact Amperage: 3 A
Number of Positions: 18
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .14 in, 3.56 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5009
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3.81 - 50 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 6-535541-6
SKU: AMP6-535541-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: