Enhance connectivity in your electronic projects with our Modu Connector System. Featuring a durable housing crafted from UL 94V-0 rated polyester with glass fiber reinforcement, this connector ensures reliable performance. With two rows of 24 positions each, it offers ample room for secure soldered connections. The phosphor bronze contacts, plated with tin for optimal conductivity, can handle up to 2A and 333V AC, meeting industrial standards. Designed for vertical PCB mounting, the connector has a standard profile with a low height of 5.03mm, ideal for compact applications. Its 2.54mm pitch and .1-inch row spacing allow for easy integration into your designs. Wave solder capable and RoHS compliant, this connector is suitable for lead-free soldering processes, making it environmentally friendly. Whether you're working on mezzanine or board stacking configurations, this connector, with its top entry and tube packaging, offers convenience in assembly. Trust in its high insulation resistance, withstanding voltages up to 750V AC/DC, for safe and efficient operation in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-146762-5
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 18
Contact Amperage: 2 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 150 - 300 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5007
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 6-146762-5
SKU: AMP6-146762-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: