6-534236-7
34 MODII VRT DR CE 100/120
Enhance your PCB connectivity with the Modu Connector System, featuring a straight orientation and through-hole solder termination for secure attachment. With a pitch of 2.54mm (.1 in) and 34 positions across two rows, this black housing connector offers reliable performance in industrial settings. The gold-plated contacts ensure efficient signal transmission, while the UL 94V-0 flammability standard and RoHS compliance guarantee safety and environmental responsibility. Suitable for vertical mounting, this connector is stackable and ideal for board-to-board applications, providing a seamless and durable solution for your electronic designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-534236-7 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 13 |
Contact Amperage: | 2 A |
Number of Positions: | 34 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.4 - 2.4 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
PCB Contact Termination Area Plating Finish: | Matte |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .12 in, 3.04 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-534236-7 |
SKU: | AMP6-534236-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/30/2021 | PCN-21-105783 - plastic material change for the housings from existing PCT grade to a readily Available PCT grade. no effect on functionality. parts have been validated. | Download |
07/12/2019 | E-19-003219 - Product Improvement. Housing material change from current PCT to readily available equivalent PCT. |
Download |
06/10/2019 | E-19-003219-C - Cancellation of E-19-003219. The proposed material change will not be implemented due to unforeseen circumstances and TE will continue to use the existing material for these products. There will be no change to any of the parts. |
Download |