Enhance your electronic connections with our Modu Connector System, featuring a durable thermoplastic housing and reliable through-hole solder termination method. With three rows of phosphor bronze sockets offering a pitch of 2.54mm, these connectors ensure secure and efficient signal transmission. Meeting UL 94V-0 flammability standards, they guarantee safety and performance. Rated for 250VAC and 3A, with gold-plated contacts and high-temperature tolerance, they are ideal for industrial applications. The 150-position inline layout with stackable design allows for versatile use on printed circuit boards, with a low-profile, right-angle mounting orientation. RoHS compliant and with a high-temperature rating, these connectors are perfect for demanding electronic systems. Indispensable for board-to-board connections, they offer reliable performance in a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-534974-8
Series: Modu Connector System
Housing Material: Thermoplastic
Number of Rows: 3
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 150
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 303
Profile: Low
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Guide Pin
Mating Alignment: With
Mating Alignment Type: Guide Pin Slots
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5042
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Termination Resistance: 12 mΩ
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, .145 in, 2.92 mm, 3.68 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 50 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5-534974-8
SKU: AMP5-534974-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: